28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-6450130-9

DigiKey Part Number
2-6450130-9-ND
Manufacturer
Manufacturer Product Number
2-6450130-9
Description
MBXL R/A HDR 2P+24S+2P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
2-6450130-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
28
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 4 Power
Features
Board Lock, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Color
Black
Current Rating (Amps)
42A
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
176$69.00176$12,144.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.