



2-5530843-3 | |
|---|---|
DigiKey Part Number | A101956-ND |
Manufacturer | |
Manufacturer Product Number | 2-5530843-3 |
Description | CONN EDGE DUAL FMALE 70POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-5530843-3 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 35 | Color Black |
Number of Positions 70 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $37.32600 | $373.26 |
| 32 | $34.37875 | $1,100.12 |
| 64 | $32.73703 | $2,095.17 |
| 128 | $31.17359 | $3,990.22 |
| 256 | $29.68570 | $7,599.54 |
| 512 | $28.26928 | $14,473.87 |
| 1,024 | $26.92116 | $27,567.27 |
| 2,528 | $25.26004 | $63,857.38 |











