2-534236-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $75.68300

Similar


Preci-Dip
In Stock: 0
Unit Price: $71.12345

Similar


Preci-Dip
In Stock: 0
Unit Price: $53.19815

Similar


Preci-Dip
In Stock: 0
Unit Price: $49.52929

Similar


Preci-Dip
In Stock: 0
Unit Price: $81.88271

Similar


Preci-Dip
In Stock: 0
Unit Price: $52.74047

Similar


Amphenol CS (FCI)
In Stock: 1,234
Unit Price: $33.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $182.27000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $203.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $74.16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $13.78746
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.14000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $48.10000
Datasheet
48 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Taking Commercial Drone Reliability to New Heights

2-534236-4

DigiKey Part Number
2-534236-4-ND
Manufacturer
Manufacturer Product Number
2-534236-4
Description
CONN RCPT 48POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
2-534236-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.340" (8.64mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
540$53.25356$28,756.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.