4 Amp 332070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5332070-5

DigiKey Part Number
A32387-ND
Manufacturer
Manufacturer Product Number
2-5332070-5
Description
CONN PIN RCPT .030-.033 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
2-5332070-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.143" (3.63mm)
Accepts Pin Diameter
0.030" ~ 0.033" (0.76mm ~ 0.84mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.072" (1.83mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.130" (3.30mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Open Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,706
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.67000$6.67
10$5.68800$56.88
25$5.33120$133.28
50$5.07580$253.79
100$4.83220$483.22
250$4.52924$1,132.31
500$4.31290$2,156.45
2,000$3.91094$7,821.88
4,000$3.72430$14,897.20
Manufacturers Standard Package