2-5330358-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 34
Unit Price: $51.14000
Datasheet

Similar


Amphenol RF
In Stock: 192
Unit Price: $105.40000
Datasheet

Similar


Amphenol RF
In Stock: 52
Unit Price: $104.58000
Datasheet

Similar


Amphenol RF
In Stock: 131
Unit Price: $124.14000
Datasheet

Similar


Amphenol RF
In Stock: 1,952
Unit Price: $72.02000
Datasheet

Similar


Amphenol RF
In Stock: 13,516
Unit Price: $26.23000
Datasheet

Similar


Amphenol RF
In Stock: 2,324
Unit Price: $64.54000
Datasheet

Similar


Amphenol RF
In Stock: 14,037
Unit Price: $26.39000
Datasheet

Similar


Amphenol RF
In Stock: 53
Unit Price: $89.78000
Datasheet

Similar


Amphenol RF
In Stock: 34
Unit Price: $100.06000

Similar


Amphenol RF
In Stock: 64
Unit Price: $40.45000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $34.20000
Datasheet

Similar


Amphenol RF
In Stock: 108
Unit Price: $88.30000
Datasheet

Similar


Pomona Electronics
In Stock: 0
Unit Price: $105.15300
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5330358-2

DigiKey Part Number
A33785-ND
Manufacturer
Manufacturer Product Number
2-5330358-2
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
EDA/CAD Models
2-5330358-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 142A, 142B
Fastening Type
Bayonet Lock
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 41 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

41In Stock
Ships from WEC