2-521164-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-521164-2

DigiKey Part Number
A111131TR-ND - Tape & Reel (TR)
A111131CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-521164-2
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
2-521164-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.165" (4.19mm)
Base Product Number
In-Stock: 9,897
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.44000$34.40
25$3.22520$80.63
50$3.07100$153.55
100$2.92390$292.39
250$2.74052$685.13
500$2.60962$1,304.81
1,000$2.48489$2,484.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$2.35040$5,170.88
4,400$2.23819$9,848.04
6,600$2.17507$14,355.46
11,000$2.09811$23,079.21
15,400$2.04892$31,553.37
22,000$1.99804$43,956.88
Manufacturers Standard Package