2-5146896-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $40.32569
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $53.76758
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $59.27000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 300
Unit Price: $51.03840
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $112.65093
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,599
Unit Price: $54.50000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 304
Unit Price: $63.72000
Datasheet
2-5146896-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5146896-1

DigiKey Part Number
A118128TR-ND - Tape & Reel (TR)
A118128CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-5146896-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-5146896-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
14mm, 15mm
Height Above Board
0.408" (10.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$55.81000$55.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$55.22201$165,666.03