



2-406549-2 | |
|---|---|
DigiKey Part Number | A144307-ND |
Manufacturer | |
Manufacturer Product Number | 2-406549-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 2-406549-2 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $29.40000 | $294.00 |
| 25 | $27.55840 | $688.96 |
| 50 | $26.23980 | $1,311.99 |
| 100 | $24.98680 | $2,498.68 |
| 441 | $22.50304 | $9,923.84 |
| 882 | $21.42959 | $18,900.90 |
| 1,323 | $20.82562 | $27,552.30 |
| 2,646 | $19.83271 | $52,477.35 |









