
2-36954-2 | |
|---|---|
DigiKey Part Number | 2-36954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-36954-2 |
Description | CONN RING SLOTTED 16-22AWG #8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Slotted 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Slotted | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |

