2-36195-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,156
Unit Price: $2.88000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,900
Unit Price: $4.52000
Datasheet
6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36195-3

DigiKey Part Number
A27161TR-ND - Tape & Reel (TR)
A27161CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36195-3
Description
CONN SPADE TERM 16-22AWG #6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-36195-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.297" (7.54mm)
Length - Overall
0.530" (13.46mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.07800$40.78
25$3.82120$95.53
50$3.63880$181.94
100$3.46540$346.54
250$3.24784$811.96
500$3.09244$1,546.22
1,000$2.94478$2,944.78
2,500$2.76035$6,900.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.70747$13,537.35
10,000$2.57830$25,783.00
15,000$2.50563$37,584.45
25,000$2.41701$60,425.25
Manufacturers Standard Package