Ring Terminal Connector 6 Stud Circular 18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36149-5

DigiKey Part Number
A27343-ND
Manufacturer
Manufacturer Product Number
2-36149-5
Description
CONN RING CIRC 18AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36149-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.218" (5.54mm)
Length - Overall
0.734" (18.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18 AWG
Insulation
Insulated
Features
Insulation Restriction
Color
Red, White Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.056" ~ 0.110" (1.42mm ~ 2.79mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,539
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.30000$8.30
10$7.03800$70.38
25$6.59360$164.84
50$6.27960$313.98
100$5.97950$597.95
250$5.60444$1,401.11
500$5.33658$2,668.29
1,000$5.08179$5,081.79
3,000$4.70275$14,108.25
Manufacturers Standard Package