
2-35775-1 | |
|---|---|
DigiKey Part Number | A135597TR-ND - Tape & Reel (TR) A135597CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35775-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.78300 | $67.83 |
| 25 | $6.36000 | $159.00 |
| 50 | $6.05440 | $302.72 |
| 100 | $5.76490 | $576.49 |
| 250 | $5.40348 | $1,350.87 |
| 500 | $5.14550 | $2,572.75 |
| 1,000 | $4.89977 | $4,899.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.73078 | $11,826.95 |
| 5,000 | $4.50509 | $22,525.45 |
| 7,500 | $4.37810 | $32,835.75 |
| 12,500 | $4.22327 | $52,790.88 |
| 17,500 | $4.12430 | $72,175.25 |

