Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35605-2

DigiKey Part Number
A27279TR-ND - Tape & Reel (TR)
A27279CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35605-2
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35605-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.172" (29.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.44000$22.44
10$19.04100$190.41
25$17.84720$446.18
50$16.99380$849.69
100$16.18240$1,618.24
250$15.16900$3,792.25
500$14.44484$7,222.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$13.76904$20,653.56
3,000$13.11233$39,336.99
4,500$12.74292$57,343.14
Manufacturers Standard Package