
2-35451-1 | |
|---|---|
DigiKey Part Number | A135595TR-ND - Tape & Reel (TR) A135595CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35451-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35451-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.70900 | $67.09 |
| 25 | $6.28800 | $157.20 |
| 50 | $5.98680 | $299.34 |
| 100 | $5.70000 | $570.00 |
| 250 | $5.34300 | $1,335.75 |
| 500 | $5.08762 | $2,543.81 |
| 1,000 | $4.84477 | $4,844.77 |
| 2,500 | $4.54728 | $11,368.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.45451 | $22,272.55 |
| 10,000 | $4.24207 | $42,420.70 |
| 15,000 | $4.12253 | $61,837.95 |


