Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35346-1

DigiKey Part Number
A135593-ND
Manufacturer
Manufacturer Product Number
2-35346-1
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-35346-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.416" (35.97mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" ~ 0.300" (4.32mm ~ 7.62mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$25.65000$25.65
10$21.82800$218.28
25$20.45840$511.46
50$19.48000$974.00
100$18.55020$1,855.02
250$17.38816$4,347.04
500$16.55810$8,279.05
1,500$15.32373$22,985.59
3,000$14.59294$43,778.82
Manufacturers Standard Package