
2-35244-1 | |
|---|---|
DigiKey Part Number | A135592-ND |
Manufacturer | |
Manufacturer Product Number | 2-35244-1 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-35244-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $9.89900 | $98.99 |
| 25 | $9.27400 | $231.85 |
| 50 | $8.83160 | $441.58 |
| 100 | $8.40900 | $840.90 |
| 250 | $7.88212 | $1,970.53 |
| 500 | $7.50558 | $3,752.79 |
| 2,000 | $6.80613 | $13,612.26 |
| 4,000 | $6.48148 | $25,925.92 |







