
2-35112-2 | |
|---|---|
DigiKey Part Number | A128641TR-ND - Tape & Reel (TR) A128641CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35112-2 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35112-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.414" (35.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $7.86000 | $78.60 |
| 25 | $7.36320 | $184.08 |
| 50 | $7.01120 | $350.56 |
| 100 | $6.67590 | $667.59 |
| 250 | $6.25720 | $1,564.30 |
| 500 | $5.95844 | $2,979.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.84417 | $5,844.17 |
| 2,000 | $5.56526 | $11,130.52 |
| 3,000 | $5.40835 | $16,225.05 |
| 5,000 | $5.21702 | $26,085.10 |
| 7,000 | $5.09471 | $35,662.97 |
| 10,000 | $4.96821 | $49,682.10 |

