
2-34806-2 | |
|---|---|
DigiKey Part Number | A100525TR-ND - Tape & Reel (TR) A100525CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34806-2 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34806-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.296" (32.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $18.84400 | $188.44 |
| 25 | $17.65960 | $441.49 |
| 50 | $16.81460 | $840.73 |
| 100 | $16.01050 | $1,601.05 |
| 250 | $15.00784 | $3,751.96 |
| 500 | $14.29160 | $7,145.80 |
| 1,000 | $14.07192 | $14,071.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.14085 | $32,852.12 |
| 5,000 | $12.51432 | $62,571.60 |

