
2-34805-1 | |
|---|---|
DigiKey Part Number | A28127TR-ND - Tape & Reel (TR) A28127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34805-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34805-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.23300 | $92.33 |
| 25 | $8.65560 | $216.39 |
| 50 | $8.24280 | $412.14 |
| 100 | $7.84820 | $784.82 |
| 250 | $7.35660 | $1,839.15 |
| 500 | $7.00522 | $3,502.61 |
| 1,000 | $6.67076 | $6,670.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.44082 | $16,102.05 |
| 5,000 | $6.13363 | $30,668.15 |
| 7,500 | $5.96080 | $44,706.00 |
| 12,500 | $5.75000 | $71,875.00 |



