34318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34318-1

DigiKey Part Number
2-34318-1-ND
Manufacturer
Manufacturer Product Number
2-34318-1
Description
CONN INLINE 8 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-34318-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Mating Area
Color
-
Base Product Number
In-Stock: 10,578
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.22000$13.22
10$11.24900$112.49
25$10.54280$263.57
50$10.03880$501.94
100$9.55920$955.92
300$8.84600$2,653.80
500$8.53270$4,266.35
1,000$8.12536$8,125.36
2,500$7.81329$19,533.23
Manufacturers Standard Package