
2-342103-1 | |
|---|---|
DigiKey Part Number | A135578TR-ND - Tape & Reel (TR) A135578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342103-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342103-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.311" (7.90mm) | |
Length - Overall | 0.861" (21.87mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.79600 | $57.96 |
| 25 | $5.43280 | $135.82 |
| 50 | $5.17140 | $258.57 |
| 100 | $4.92470 | $492.47 |
| 250 | $4.61588 | $1,153.97 |
| 500 | $4.39522 | $2,197.61 |
| 1,000 | $4.18532 | $4,185.32 |
| 2,500 | $3.92327 | $9,808.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.84814 | $19,240.70 |
| 10,000 | $3.66458 | $36,645.80 |
| 15,000 | $3.56132 | $53,419.80 |



