Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
2-34158-1

2-34158-1

DigiKey Part Number
A100522TR-ND - Tape & Reel (TR)
A100522CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34158-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34158-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.715" (18.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.73300$37.33
25$3.49920$87.48
50$3.33140$166.57
100$3.17190$317.19
250$2.97324$743.31
500$2.83116$1,415.58
1,000$2.69583$2,695.83
2,500$2.52703$6,317.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.47860$12,393.00
10,000$2.36034$23,603.40
15,000$2.29380$34,407.00
25,000$2.21267$55,316.75
35,000$2.16083$75,629.05
Manufacturers Standard Package