
2-34151-3 | |
|---|---|
DigiKey Part Number | A135573TR-ND - Tape & Reel (TR) A135573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34151-3 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34151-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.49500 | $64.95 |
| 25 | $6.08720 | $152.18 |
| 50 | $5.79620 | $289.81 |
| 100 | $5.51910 | $551.91 |
| 250 | $5.17328 | $1,293.32 |
| 500 | $4.92616 | $2,463.08 |
| 1,000 | $4.69086 | $4,690.86 |
| 2,500 | $4.39719 | $10,992.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.31302 | $21,565.10 |
| 10,000 | $4.10731 | $41,073.10 |
| 15,000 | $3.99158 | $59,873.70 |


