


2-34148-4 | |
|---|---|
DigiKey Part Number | A28210TR-ND - Tape & Reel (TR) A28210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34148-4 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34148-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.905" (22.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.200" (2.67mm ~ 5.08mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.39300 | $53.93 |
| 25 | $5.05440 | $126.36 |
| 50 | $4.81280 | $240.64 |
| 100 | $4.58270 | $458.27 |
| 250 | $4.29524 | $1,073.81 |
| 500 | $4.09004 | $2,045.02 |
| 1,000 | $3.89461 | $3,894.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.76032 | $9,400.80 |
| 5,000 | $3.58087 | $17,904.35 |
| 7,500 | $3.47994 | $26,099.55 |
| 12,500 | $3.35684 | $41,960.50 |
| 17,500 | $3.27816 | $57,367.80 |
| 25,000 | $3.19680 | $79,920.00 |


