Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34147-1

DigiKey Part Number
A27306TR-ND - Tape & Reel (TR)
A27306CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34147-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34147-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.856" (21.74mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.73300$37.33
25$3.49920$87.48
50$3.33140$166.57
100$3.17190$317.19
250$2.97324$743.31
500$2.83116$1,415.58
1,000$2.69583$2,695.83
2,500$2.52703$6,317.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.47860$12,393.00
10,000$2.36034$23,603.40
15,000$2.29380$34,407.00
25,000$2.21267$55,316.75
35,000$2.16083$75,629.05
Manufacturers Standard Package