
2-34145-1 | |
|---|---|
DigiKey Part Number | A09017TR-ND - Tape & Reel (TR) A09017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34145-1 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34145-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.38700 | $33.87 |
| 25 | $3.17680 | $79.42 |
| 50 | $3.02560 | $151.28 |
| 100 | $2.88080 | $288.08 |
| 250 | $2.70028 | $675.07 |
| 500 | $2.57120 | $1,285.60 |
| 1,000 | $2.44828 | $2,448.28 |
| 2,500 | $2.29495 | $5,737.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.25095 | $11,254.75 |
| 10,000 | $2.14354 | $21,435.40 |
| 15,000 | $2.08313 | $31,246.95 |
| 25,000 | $2.00945 | $50,236.25 |
| 35,000 | $1.96235 | $68,682.25 |












