
2-34141-1 | |
---|---|
DigiKey Part Number | A0955TR-ND - Tape & Reel (TR) A0955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34141-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34141-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.684" (17.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.65400 | $36.54 |
25 | $3.42880 | $85.72 |
50 | $3.26300 | $163.15 |
100 | $3.10790 | $310.79 |
250 | $2.91260 | $728.15 |
500 | $2.77334 | $1,386.67 |
1,000 | $2.64090 | $2,640.90 |
2,500 | $2.47548 | $6,188.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.23948 | $11,197.40 |
10,000 | $2.13263 | $21,326.30 |
15,000 | $2.07252 | $31,087.80 |
25,000 | $1.99921 | $49,980.25 |
35,000 | $1.95237 | $68,332.95 |