
2-34126-2 | |
|---|---|
DigiKey Part Number | A135567TR-ND - Tape & Reel (TR) A135567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34126-2 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34126-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 0.995" (25.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $14.05900 | $140.59 |
| 25 | $13.17400 | $329.35 |
| 50 | $12.54280 | $627.14 |
| 100 | $11.94340 | $1,194.34 |
| 250 | $11.19540 | $2,798.85 |
| 500 | $10.66082 | $5,330.41 |
| 1,000 | $10.21267 | $10,212.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.33486 | $46,674.30 |

