2-34107-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34107-2

DigiKey Part Number
A27006TR-ND - Tape & Reel (TR)
A27006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34107-2
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34107-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.574" (14.58mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.67000$3.67
10$3.14900$31.49
25$2.95320$73.83
50$2.81140$140.57
100$2.67600$267.60
250$2.50824$627.06
500$2.38848$1,194.24
1,000$2.27426$2,274.26
2,500$2.13182$5,329.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.92856$9,642.80
10,000$1.83654$18,365.40
15,000$1.78476$26,771.40
25,000$1.72163$43,040.75
35,000$1.68128$58,844.80
Manufacturers Standard Package