
2-34080-1 | |
|---|---|
DigiKey Part Number | A27416TR-ND - Tape & Reel (TR) A27416CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34080-1 |
Description | CONN SPADE TERM 16-22AWG #6 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-34080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.753" (19.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.63700 | $46.37 |
| 25 | $4.34760 | $108.69 |
| 50 | $4.13880 | $206.94 |
| 100 | $3.93970 | $393.97 |
| 250 | $3.69276 | $923.19 |
| 500 | $3.51650 | $1,758.25 |
| 1,000 | $3.34853 | $3,348.53 |
| 2,500 | $3.13880 | $7,847.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.07867 | $15,393.35 |
| 10,000 | $2.93180 | $29,318.00 |
| 15,000 | $2.84920 | $42,738.00 |
| 25,000 | $2.74844 | $68,711.00 |

