
2-33466-3 | |
|---|---|
DigiKey Part Number | A27075TR-ND - Tape & Reel (TR) A27075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33466-3 |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33466-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.057" (1.45mm) | |
Width - Outer Edges | 0.625" (15.88mm) | |
Length - Overall | 1.246" (31.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.01000 | $48.01 |
| 10 | $40.82000 | $408.20 |
| 25 | $38.26280 | $956.57 |
| 50 | $36.43440 | $1,821.72 |
| 100 | $34.69560 | $3,469.56 |
| 250 | $32.78668 | $8,196.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $31.00175 | $23,251.31 |
| 1,500 | $29.52351 | $44,285.26 |
| 2,250 | $28.69183 | $64,556.62 |

