
2-33460-3 | |
|---|---|
DigiKey Part Number | A135557TR-ND - Tape & Reel (TR) A135557CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33460-3 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-33460-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $19.35300 | $193.53 |
| 25 | $18.14000 | $453.50 |
| 50 | $17.27340 | $863.67 |
| 100 | $16.44790 | $1,644.79 |
| 250 | $15.41760 | $3,854.40 |
| 500 | $14.68180 | $7,340.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.40070 | $14,400.70 |
| 2,000 | $13.71388 | $27,427.76 |
| 3,000 | $13.32749 | $39,982.47 |
| 5,000 | $12.85622 | $64,281.10 |

