
2-332095-1 | |
---|---|
DigiKey Part Number | A26257-ND |
Manufacturer | |
Manufacturer Product Number | 2-332095-1 |
Description | CONN PIN RCPT .013-.020 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-332095-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.178" (4.52mm) | |
Accepts Pin Diameter | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $6.16600 | $61.66 |
25 | $5.77560 | $144.39 |
50 | $5.50060 | $275.03 |
100 | $5.23720 | $523.72 |
250 | $4.90892 | $1,227.23 |
500 | $4.67430 | $2,337.15 |
2,000 | $4.23862 | $8,477.24 |
4,000 | $4.03636 | $16,145.44 |