Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32960-1

DigiKey Part Number
A09021TR-ND - Tape & Reel (TR)
A09021CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32960-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32960-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.871" (22.12mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,778
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.30800$43.08
25$4.03840$100.96
50$3.84600$192.30
100$3.66270$366.27
250$3.43296$858.24
500$3.26886$1,634.43
1,000$3.11266$3,112.66
2,500$2.91771$7,294.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.77846$13,892.30
10,000$2.64589$26,458.90
15,000$2.57133$38,569.95
25,000$2.48038$62,009.50
Manufacturers Standard Package