
2-32957-1 | |
|---|---|
DigiKey Part Number | A135554TR-ND - Tape & Reel (TR) A135554CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32957-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32957-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.715" (18.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $6.89800 | $68.98 |
| 25 | $6.46200 | $161.55 |
| 50 | $6.15300 | $307.65 |
| 100 | $5.85950 | $585.95 |
| 250 | $5.49164 | $1,372.91 |
| 500 | $5.22936 | $2,614.68 |
| 1,000 | $4.97976 | $4,979.76 |
| 2,500 | $4.68602 | $11,715.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.57864 | $22,893.20 |
| 10,000 | $4.36026 | $43,602.60 |
| 15,000 | $4.23742 | $63,561.30 |



