Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32950-1

DigiKey Part Number
A27305TR-ND - Tape & Reel (TR)
A27305CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32950-1
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32950-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.856" (21.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.80100$48.01
25$4.50200$112.55
50$4.28660$214.33
100$4.08200$408.20
250$3.82596$956.49
500$3.64312$1,821.56
1,000$3.46923$3,469.23
2,500$3.25193$8,129.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.18965$15,948.25
10,000$3.03748$30,374.80
15,000$2.95189$44,278.35
25,000$2.84749$71,187.25
Manufacturers Standard Package