
2-32947-1 | |
|---|---|
DigiKey Part Number | A27304TR-ND - Tape & Reel (TR) A27304CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32947-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32947-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.809" (20.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.49920 | $87.48 |
| 50 | $3.33140 | $166.57 |
| 100 | $3.17190 | $317.19 |
| 250 | $2.97324 | $743.31 |
| 500 | $2.83116 | $1,415.58 |
| 1,000 | $2.69583 | $2,695.83 |
| 2,500 | $2.52703 | $6,317.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.47860 | $12,393.00 |
| 10,000 | $2.36034 | $23,603.40 |
| 15,000 | $2.29380 | $34,407.00 |
| 25,000 | $2.21267 | $55,316.75 |
| 35,000 | $2.16083 | $75,629.05 |


