Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32835-2

DigiKey Part Number
A100511TR-ND - Tape & Reel (TR)
A100511CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32835-2
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32835-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.344" (8.74mm)
Length - Overall
0.876" (22.25mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.28000$16.28
10$13.81200$138.12
25$12.94400$323.60
50$12.32400$616.20
100$11.73540$1,173.54
250$11.00004$2,750.01
500$10.47484$5,237.42
1,000$10.01798$10,017.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$9.17200$45,860.00
Manufacturers Standard Package