
2-32835-2 | |
|---|---|
DigiKey Part Number | A100511TR-ND - Tape & Reel (TR) A100511CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32835-2 |
Description | CONN RING CIRC 16-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32835-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.344" (8.74mm) | |
Length - Overall | 0.876" (22.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.81200 | $138.12 |
| 25 | $12.94400 | $323.60 |
| 50 | $12.32400 | $616.20 |
| 100 | $11.73540 | $1,173.54 |
| 250 | $11.00004 | $2,750.01 |
| 500 | $10.47484 | $5,237.42 |
| 1,000 | $10.01798 | $10,017.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.17200 | $45,860.00 |


