
2-326878-1 | |
|---|---|
DigiKey Part Number | A28091TR-ND - Tape & Reel (TR) A28091CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-326878-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-326878-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.62900 | $46.29 |
| 25 | $4.33760 | $108.44 |
| 50 | $4.13040 | $206.52 |
| 100 | $3.93320 | $393.32 |
| 250 | $3.68652 | $921.63 |
| 500 | $3.51042 | $1,755.21 |
| 1,000 | $3.34278 | $3,342.78 |
| 2,500 | $3.13344 | $7,833.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.07343 | $15,367.15 |
| 10,000 | $2.92681 | $29,268.10 |
| 15,000 | $2.84434 | $42,665.10 |
| 25,000 | $2.74375 | $68,593.75 |


