2-32561-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32561-1

DigiKey Part Number
A27430TR-ND - Tape & Reel (TR)
A27430CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32561-1
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-32561-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.737" (18.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.145" (3.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,063
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.30100$33.01
25$3.09520$77.38
50$2.94880$147.44
100$2.80710$280.71
250$2.63096$657.74
500$2.50532$1,252.66
1,000$2.38555$2,385.55
2,500$2.23611$5,590.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.12939$10,646.95
10,000$2.02777$20,277.70
15,000$1.97062$29,559.30
25,000$1.90091$47,522.75
35,000$1.85636$64,972.60
Manufacturers Standard Package