


2-323915-2 | |
|---|---|
DigiKey Part Number | A100506TR-ND - Tape & Reel (TR) A100506CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323915-2 |
Description | CONN RING CIRC 22-26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323915-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.050" ~ 0.082" (1.27mm ~ 2.08mm) |
Width - Outer Edges 0.203" (5.16mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.646" (16.41mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.41500 | $44.15 |
| 25 | $4.14040 | $103.51 |
| 50 | $3.94140 | $197.07 |
| 100 | $3.75310 | $375.31 |
| 250 | $3.51780 | $879.45 |
| 500 | $3.34976 | $1,674.88 |
| 1,000 | $3.18970 | $3,189.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.97921 | $11,916.84 |
| 8,000 | $2.83706 | $22,696.48 |
| 12,000 | $2.75709 | $33,085.08 |
| 20,000 | $2.65959 | $53,191.80 |
| 28,000 | $2.59725 | $72,723.00 |


