
2-323876-4 | |
---|---|
DigiKey Part Number | A135528-ND |
Manufacturer | |
Manufacturer Product Number | 2-323876-4 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2-323876-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.90000 | $55.90 |
10 | $47.46600 | $474.66 |
25 | $44.49240 | $1,112.31 |
50 | $42.36520 | $2,118.26 |
100 | $40.34260 | $4,034.26 |
250 | $37.81780 | $9,454.45 |
500 | $36.01384 | $18,006.92 |
1,000 | $34.29624 | $34,296.24 |