
2-323682-1 | |
|---|---|
DigiKey Part Number | A27506TR-ND - Tape & Reel (TR) A27506CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323682-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323682-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 1.188" (30.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $15.65400 | $156.54 |
| 25 | $14.67360 | $366.84 |
| 50 | $13.97160 | $698.58 |
| 100 | $13.30400 | $1,330.40 |
| 250 | $12.47004 | $3,117.51 |
| 500 | $11.87480 | $5,937.40 |
| 1,000 | $11.49119 | $11,491.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.91868 | $27,296.70 |
| 5,000 | $10.39803 | $51,990.15 |
| 7,500 | $10.10512 | $75,788.40 |



