
2-323136-1 | |
|---|---|
DigiKey Part Number | A135525TR-ND - Tape & Reel (TR) A135525CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323136-1 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.545" (13.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.30700 | $93.07 |
| 25 | $8.72120 | $218.03 |
| 50 | $8.30540 | $415.27 |
| 100 | $7.90830 | $790.83 |
| 250 | $7.41284 | $1,853.21 |
| 500 | $7.05882 | $3,529.41 |
| 1,000 | $6.72190 | $6,721.90 |
| 2,500 | $6.50580 | $16,264.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.18064 | $30,903.20 |
| 10,000 | $5.88593 | $58,859.30 |


