Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321895-2

DigiKey Part Number
A135517-ND
Manufacturer
Manufacturer Product Number
2-321895-2
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-321895-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.621" (15.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, High Temperature, Serrated Termination
Color
Gray
Contact Material
Chromel
Contact Finish
-
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.86000$40.86
10$34.75200$347.52
25$32.57360$814.34
50$31.01640$1,550.82
100$29.53490$2,953.49
250$27.68608$6,921.52
500$26.36504$13,182.52
1,000$25.10747$25,107.47
3,000$23.23678$69,710.34
Manufacturers Standard Package