
2-321889-3 | |
|---|---|
DigiKey Part Number | A135515TR-ND - Tape & Reel (TR) A135515CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321889-3 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.574" (14.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Termination | |
Color | Orange | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.75000 | $24.75 |
| 10 | $21.04700 | $210.47 |
| 25 | $19.72840 | $493.21 |
| 50 | $18.78440 | $939.22 |
| 100 | $17.88750 | $1,788.75 |
| 250 | $16.76692 | $4,191.73 |
| 500 | $15.96648 | $7,983.24 |
| 1,000 | $15.37996 | $15,379.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $13.57398 | $67,869.90 |

