
2-321518-1 | |
|---|---|
DigiKey Part Number | A28193TR-ND - Tape & Reel (TR) A28193CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-321518-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-321518-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 1.046" (26.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.24800 | $62.48 |
| 25 | $5.86040 | $146.51 |
| 50 | $5.57920 | $278.96 |
| 100 | $5.31270 | $531.27 |
| 250 | $4.97960 | $1,244.90 |
| 500 | $4.74166 | $2,370.83 |
| 1,000 | $4.51517 | $4,515.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.35943 | $10,898.57 |
| 5,000 | $4.15145 | $20,757.25 |
| 7,500 | $4.03444 | $30,258.30 |
| 12,500 | $3.89175 | $48,646.88 |
| 17,500 | $3.80053 | $66,509.28 |




