
2-320863-2 | |
|---|---|
DigiKey Part Number | A1092TR-ND - Tape & Reel (TR) A1092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320863-2 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-320863-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.36300 | $63.63 |
| 25 | $5.96880 | $149.22 |
| 50 | $5.68100 | $284.05 |
| 100 | $5.40970 | $540.97 |
| 250 | $5.07104 | $1,267.76 |
| 500 | $4.82866 | $2,414.33 |
| 1,000 | $4.59812 | $4,598.12 |
| 2,500 | $4.31024 | $10,775.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.22771 | $21,138.55 |
| 10,000 | $4.02609 | $40,260.90 |
| 15,000 | $3.91263 | $58,689.45 |

