
2-320861-1 | |
---|---|
DigiKey Part Number | A1076TR-ND - Tape & Reel (TR) A1076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320861-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-320861-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.768" (19.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $4.42100 | $44.21 |
25 | $4.14240 | $103.56 |
50 | $3.94480 | $197.24 |
100 | $3.75630 | $375.63 |
250 | $3.52068 | $880.17 |
500 | $3.35256 | $1,676.28 |
1,000 | $3.19237 | $3,192.37 |
2,500 | $2.99243 | $7,481.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.84964 | $14,248.20 |
10,000 | $2.71370 | $27,137.00 |
15,000 | $2.63722 | $39,558.30 |
25,000 | $2.54395 | $63,598.75 |